Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611 In Stock | 1 : ¥276.53000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 12 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 0.520" (13.21mm) | 0.240" (6.10mm) | 0.260" (6.60mm) | 0.130" (3.30mm) | 0.882" (22.40mm) | 0.760" (19.30mm) | - | - | |||
165 In Stock | 1 : ¥483.70000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (Y) | 2 | Adhesive Coating | Black | Polyolefin (PO), Flexible | 1.350" (34.29mm) | 0.449" (11.40mm) | 0.902" (22.91mm) | 0.449" (11.40mm) | 2.480" (62.99mm) | 2.480" (62.99mm) | - | - | |||
68 In Stock | 1 : ¥166.70000 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | 11 | - | Black | Polyolefin (PO), Flexible | 0.520" (13.21mm) | 0.260" (6.60mm) | 0.260" (6.60mm) | 0.142" (3.61mm) | 0.819" (20.80mm) | 1.000" (25.40mm) | - | 1.819" (46.20mm) | |||
0 In Stock Check Lead Time | 150 : ¥204.23767 Bulk | Bulk | Active | Boot - 90° | 32 | - | Black | Polyolefin (PO), Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.060" (26.92mm) | 0.790" (20.07mm) | - | 1.260" (32.00mm) |