Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,700 In Stock | 1 : ¥58.78000 Cut Tape (CT) 1,700 : ¥33.35041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61A (Tc) | - | 45mOhm @ 18A, 10V | 4.5V @ 900µA | 79 nC @ 10 V | ±20V | 3194 pF @ 400 V | - | 379W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,960 In Stock | 1 : ¥52.46000 Cut Tape (CT) 2,000 : ¥27.86792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 70A (Tj) | 10V | 37mOhm @ 27A, 10V | 4.7V @ 680µA | 79 nC @ 10 V | ±20V | 3458 pF @ 400 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN |