LED Drivers

Results: 2
Manufacturer
MEAN WELL USA Inc.Recom Power
Series
APV-12 (12W)LIGHTLINE RACD04 (4W)
Type
Constant CurrentConstant Voltage
Voltage - Output
3 ~ 12V12V
Current - Output (Max)
350mA1A
Power (Watts)
4 W12 W
Features
OCP, OTP, SCPOCP, OVP, SCP
Ratings
IP42IP65
Operating Temperature
-30°C ~ 70°C-20°C ~ 50°C
Efficiency
77%82%
Size / Dimension
1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
Approval Agency
CB, CCC, CE, cURus, ENECCB, CE, cETLus, ENEC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
RACD04
RACD04-350
LED DRIVER CC AC/DC 3-12V 350MA
Recom Power
5,210
In Stock
1 : ¥56.81000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
3 ~ 12V
350mA
4 W
3.75 kV
-
OCP, OTP, SCP
IP65
-20°C ~ 50°C
77%
Wire Leads
1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm)
CB, CE, cETLus, ENEC
APV-12-xx
APV-12-12
LED DRIVER CV AC/DC 12V 1A
MEAN WELL USA Inc.
287
In Stock
1 : ¥71.18000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
12V
1A
12 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
82%
Wire Leads
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
CB, CCC, CE, cURus, ENEC
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.