RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥335.87000 Tray | Tray | Active | Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.4 | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | 2.41GHz ~ 7.13GHz | 1.2Gbps | 19.5dBm | -107dBm | PCIe, SDIO, UART | Integrated, Chip, MHF4 | CYW55573MIWBGT | 2MB ROM, 512kB SRAM | 1.71V ~ 1.89V, 3.13V ~ 3.47V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥579.76000 Box | - | Box | Active | Bluetooth, WiFi | 802.11b/g/n/ac/ax, Bluetooth v5.3 | - | - | - | - | - | PCIe, USB | Antenna Not Included | WCN6856, QCA2066 | - | 3V ~ 3.3V | - | 632mA | Card Edge | -40°C ~ 85°C | Module |