Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,821 In Stock | 1 : ¥32.84000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 264 Bytes x 32K pages | SPI | 85 MHz | 8µs, 5ms | - | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) | ||
1,000 In Stock | 1 : ¥22.33000 Cut Tape (CT) 1,000 : ¥17.24991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 8Mbit | 512K x 16 | Parallel | - | 20µs | 70 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | |||
135 In Stock | 1 : ¥72.08000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 4M x 16 | Parallel | - | 10µs | 70 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | |||
80 In Stock | 1 : ¥239.06000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 64Mbit | 4M x 16 | Parallel | - | 55ns | 55 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I |