SST39VF800A-70-4C-EKE-T | |
---|---|
DigiKey Part Number | SST39VF800A-70-4C-EKE-TTR-ND - Tape & Reel (TR) SST39VF800A-70-4C-EKE-TCT-ND - Cut Tape (CT) SST39VF800A-70-4C-EKE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST39VF800A-70-4C-EKE-T |
Description | IC FLASH 8MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF800A-70-4C-EKE-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
25 | ¥20.46480 | ¥511.62 |
100 | ¥17.24980 | ¥1,724.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.24991 | ¥17,249.91 |