Thermoelectric, Peltier Assemblies

Results: 2
Power - Cooling
33 W102 W
Current
3.5 A5.6 A
Voltage
12 V24 V
Power - Input
42 W134 W
Operating Temperature
-10°C ~ 49°C-10°C ~ 50°C
Weight
2.0 lbs (907.2 g)9.0 lbs (4.1 kg)
Dimensions - Overall
120mm L x 102.2mm W x 124.3mm H300mm L x 152mm W x 160.9mm H
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
5
In Stock
1 : ¥2,458.79000
Box
Box
Active
Air to Air
33 W
3.5 A
12 V
Cold Side / Warm Side
42 W
-10°C ~ 49°C
2.0 lbs (907.2 g)
120mm L x 102.2mm W x 124.3mm H
9
In Stock
1 : ¥5,438.75000
Box
Box
Active
Air to Air
102 W
5.6 A
24 V
Cold Side / Warm Side
134 W
-10°C ~ 50°C
9.0 lbs (4.1 kg)
300mm L x 152mm W x 160.9mm H
Showing
of 2

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.