Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,156 In Stock | 1 : ¥48.89000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
146 In Stock | 1 : ¥225.68000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
122 In Stock | 1 : ¥226.31000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 2 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus | - | - | |||
116 In Stock | 1 : ¥120.48000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 48 V | 100 mA | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥478.89000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 12VDC | 24 V ~ 250 V | 2 A | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - |