RFID Transponders, Tags

Results: 4
Manufacturer
NXP USA Inc.SAGTexas Instruments
Series
-Tag-it™ HF-I Standard Square Inlays
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Style
EncapsulatedInlayTag
Frequency
100kHz ~ 150kHz13.56MHz
Writable Memory
256b (User)256b/1280b (User)2kb (User)
Standards
ISO 11784, ISO 11785ISO 15693ISO 15693, ISO 18000-3
Operating Temperature
-40°C ~ 85°C-25°C ~ 70°C-
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.193" L x 0.118" W x 0.098" H (4.90mm x 3.00mm x 2.50mm)0.236" Dia (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
HVSON2 SOT889-1
HTSH4801ETK,118
RFID TAG R/W 100-150KHZ ENCAP
NXP USA Inc.
6,345
In Stock
1 : ¥17.73000
Cut Tape (CT)
3,000 : ¥7.72389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Encapsulated
Passive
100kHz ~ 150kHz
Read/Write
2kb (User)
ISO 11784, ISO 11785
-
0.118" L x 0.079" W (3.00mm x 2.00mm)
Tag-it HF-I Standard Square Inlays Series
RF37S114HTFJB
RFID TAG R/W 13.56MHZ INLAY
Texas Instruments
1,679
In Stock
1 : ¥6.63000
Bulk
Bulk
Active
Inlay
Passive
13.56MHz
Read/Write
256b (User)
ISO 15693, ISO 18000-3
-25°C ~ 70°C
0.157" L x 0.157" W (4.00mm x 4.00mm)
421140533-0117501
421140533-0117501
MOLDING METAL TAG-D6-ICODE SLIX-
SAG
300
In Stock
1 : ¥32.35000
Bag
-
Bag
Active
Tag
Passive
13.56MHz
Read/Write
256b/1280b (User)
ISO 15693, ISO 18000-3
-40°C ~ 85°C
0.236" Dia (6.00mm)
NFC Ferrite Tag 0503 - F
420970816-0229901
FERRITE TAG-0503-F-ST25TV02K
SAG
58
In Stock
1 : ¥39.19000
Strip
-
Strip
Active
Tag
Passive
13.56MHz
Read/Write
-
ISO 15693
-40°C ~ 85°C
0.193" L x 0.118" W x 0.098" H (4.90mm x 3.00mm x 2.50mm)
Showing
of 4

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.