Energy Metering
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Impedance | Measurement Error | Voltage - I/O High | Voltage - I/O Low | Current - Supply | Voltage - Supply | Meter Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,066 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,000 : ¥11.81625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1kOhm, 400kOhm | 0.5% | - | - | - | 2.8 V ~ 3.6 V | Single Phase | -40°C ~ 85°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
9,816 In Stock | 1 : ¥23.04000 Cut Tape (CT) 3,000 : ¥11.55164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | 4.6mA | 2.95 V ~ 3.65 V | 2 x Single Phase | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
27,417 In Stock | 1 : ¥38.93000 Cut Tape (CT) 2,500 : ¥18.17053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 320kOhm | 0.1% | 2.4V | 0.8V | 5mA | 4.75 V ~ 5.25 V | Single Phase | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
81 In Stock | 1 : ¥17.68000 Tube | - | Tube | Active | - | 0.1% | 0.7V | 0.3V | 800µA | 2.7 V ~ 3.6 V | Single Phase | -40°C ~ 125°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |