Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,500 In Stock | 500 : ¥1.17880 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.087" (2.21mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | 150°C | White | UL Style 3321 | - | - | - | ||
5,500 In Stock | 500 : ¥1.18388 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.087" (2.21mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | 150°C | Yellow | UL Style 3321 | - | - | - | ||
2,500 In Stock | 500 : ¥1.17880 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.087" (2.21mm) | 0.032" (0.81mm) | 500.0' (152.4m) | 600V | 150°C | Red | UL Style 3321 | - | - | - |