3321-24-1-0500-002-1-TS | |
---|---|
DigiKey Part Number | 1175-3321-24-1-0500-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-24-1-0500-002-1-TS |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.17880 | ¥589.40 |
1,000 | ¥1.12116 | ¥1,121.16 |
2,500 | ¥1.05305 | ¥2,632.62 |
5,000 | ¥1.00067 | ¥5,003.35 |
12,500 | ¥0.95351 | ¥11,918.88 |
25,000 | ¥0.89064 | ¥22,266.00 |
50,000 | ¥0.84873 | ¥42,436.50 |