3321-24-1-0500-002-1-TS | |
---|---|
DigiKey Part Number | 1175-3321-24-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3321-24-1-0500-002-1-TS |
Description | HOOK-UP STRND 24AWG WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3321 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
3 | ¥5.30333 | ¥15.91 |
5 | ¥5.11200 | ¥25.56 |
7 | ¥4.99429 | ¥34.96 |
10 | ¥4.85900 | ¥48.59 |
25 | ¥4.55400 | ¥113.85 |
50 | ¥4.33220 | ¥216.61 |
100 | ¥4.13250 | ¥413.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/875/MFG_3132_black_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/875/MFG_HOOK-UP-STRANDED-BROWN_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/875/MFG_3132_red_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/876/MFG_HOOK-UP-STRANDED-GREEN_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/875/MFG_3132_yellow_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/875/MFG_3132_white_tmb%2864x64%29.jpg)