Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥610.56000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
10 In Stock | 1 : ¥701.78000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Metal | Matrix | Telephone Format | Black | Silver | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | -40°C ~ 100°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal | |||
12 In Stock | 1 : ¥485.93000 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Fixed | Polymer | Matrix | Calculator Format | Gray | Translucent | Panel Mount, Front or Rear | Pin Header | Rectangular - 83.00mm x 64.00mm | -25°C ~ 85°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | Anti-Vandal |