2K120103 | |
---|---|
DigiKey Part Number | MGR1518-ND |
Manufacturer | |
Manufacturer Product Number | 2K120103 |
Description | SWITCH KEYPAD 12KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 12 | |
Matrix (Columns x Rows) | 3 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | Matrix | |
Legend | Calculator Format | |
Legend Color | Gray | |
Key Color | Translucent | |
Mounting Type | Panel Mount, Front or Rear | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | Rectangular - 83.00mm x 64.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Features | Anti-Vandal | |
Operational Life | 4,000,000 Cycles | |
Approval Agency | CE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.93000 | ¥485.93 |
10 | ¥457.34000 | ¥4,573.40 |
25 | ¥443.04600 | ¥11,076.15 |
50 | ¥414.46160 | ¥20,723.08 |
100 | ¥391.59490 | ¥39,159.49 |