Sensor and Detector Interfaces

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Input Type
ThermocoupleThermocouple (Multiple)
Output Type
DigitalI2C
Current - Supply
300 µA900 µA
Package / Case
8-SOIC (0.154", 3.90mm Width)20-VQFN Exposed Pad
Supplier Device Package
8-SOIC20-MQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Input Type
Output Type
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-MQFN
MCP9600-E/MX
IC THERMOCOUPLE TO I2C 20MQFN
Microchip Technology
3,372
In Stock
1 : ¥72.16000
Tube
-
Tube
Active
Not Verified
Thermocouple to Digital Converter
Thermocouple
I2C
300 µA
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-MQFN (5x5)
2,035
In Stock
1 : ¥72.52000
Cut Tape (CT)
2,500 : ¥39.62546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Thermocouple to Digital Converter
Thermocouple (Multiple)
Digital
900 µA
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Sensor and Detector Interfaces


Products in this family perform signal conditioning, data conversion, stimulus generation, and/or a variety of other functions needed to connect a sensor or transducer mechanism to a host device. Examples include controllers for CCD image sensors, current transmitters for 4-20 mA interface and similar applications, ultrasound transducer front-ends, wheatstone bridge interfaces, and others.