Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,139 In Stock | 1 : ¥87.39000 Cut Tape (CT) 1,000 : ¥48.92433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±67mT | 4.5V ~ 10.5V | 8.7mA | 10mA | - | - | -40°C ~ 150°C | Temperature Compensated | 3-SMD | Surface Mount | 3-SMD, Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥60.02000 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | ±67mT | 4.5V ~ 10.5V | 8.7mA | 10mA | - | - | -40°C ~ 150°C | Temperature Compensated | Radial Lead | Through Hole | TO-226-3, TO-92-3 Short Body |