DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
893 In Stock | 1 : ¥419.54000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 32.40mm | 15.0 CFM (0.420m³/min) | 0.620 in H2O (154.4 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 51.4dB(A) | 5 W | 4050 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 0.369 lb (167.38 g) | |||
644 In Stock | 1 : ¥104.39000 Box | Box | Active | 12VDC | Square/Rounded - 51mm L x 51mm H | 25.00mm | 7.1 CFM (0.199m³/min) | 0.680 in H2O (169.4 Pa) | Ball | Blower | Auto Restart | 39.0dB | 2.4 W | 5700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |