Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥120.04000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 100MP | Polycoated Kraft Liner | 0.0090" (9.0 mils, 0.229mm) | 0.0050" (5.0 mils, 0.127mm) | 0.0040" (4.0 mils, 0.102mm) | 12.00" (304.80mm) | 12.00" (304.80mm) | Clear | Attachment, High Temperature Applications | - | |||
0 In Stock Check Lead Time | 1 : ¥92.24000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 100MP | Polycoated Kraft Liner | 0.0090" (9.0 mils, 0.229mm) | 0.0050" (5.0 mils, 0.127mm) | 0.0040" (4.0 mils, 0.102mm) | 0.50" (12.70mm) 1/2" | 15' (4.6m) 5 yds | Clear | Attachment, High Temperature Applications | - | |||
0 In Stock Check Lead Time | 1 : ¥1,151.91000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 100MP | Polycoated Kraft Liner | 0.0090" (9.0 mils, 0.229mm) | 0.0050" (5.0 mils, 0.127mm) | 0.0040" (4.0 mils, 0.102mm) | 12.00" (304.80mm) | 15' (4.6m) 5 yds | Clear | Attachment, High Temperature Applications | - | |||
0 In Stock Check Lead Time | 1 : ¥100.65000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 100MP | Polycoated Kraft Liner | 0.0060" (6.0 mils, 0.152mm) | 0.0020" (2.0 mils, 0.051mm) | 0.0040" (4.0 mils, 0.102mm) | 0.75" (19.05mm) 3/4" | 15' (4.6m) 5 yds | Clear | Attachment, High Temperature Applications | 300°F (149°C) | |||
1 In Stock | 1 : ¥176.06000 Bulk | Bulk | Active | Adhesive Transfer | Acrylic, 100MP | Polycoated Kraft Liner | 0.0090" (9.0 mils, 0.229mm) | 0.0050" (5.0 mils, 0.127mm) | 0.0040" (4.0 mils, 0.102mm) | 1.00" (25.40mm) | 15' (4.6m) 5 yds | Clear | Attachment, High Temperature Applications | - |