DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,747 In Stock | 1 : ¥69.45000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
2,713 In Stock | 1 : ¥204.96000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 290 mW | 17000 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
101 In Stock | 1 : ¥197.74000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.094 CFM (0.003m³/min) | 0.092 in H2O (23.0 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 26.0dB(A) | 100 mW | 15500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) |