Industrial, DIN Rail Power Supplies

Results: 8
Series
QuintTRIOUNO
Packaging
BoxBulk
Input Type
ACAC or DC
AC Voltage - Input
85 ~ 264 VAC100 ~ 240 VAC100 ~ 250 VAC
Voltage - Output 1
5V12V24V48V
Current - Output (Max)
2.5A5A10A15A20A
Power (Watts)
25W30W120W180W480W960W
Voltage - Isolation
3 kV4 kV
Applications
Hazardous Locations, LaboratoryIndustrial, ITE (Commercial)ITE (Commercial)
Efficiency
84%88.7%89%90%90.9%93%
Operating Temperature
-40°C ~ 85°C (With Derating)-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing, Universal InputAdjustable Output, IP20, Universal InputAdjustable Output, Load SharingIP20, Universal Input
Size / Dimension
3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm)4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm)4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm)4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm)4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm)4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm)
Approval Agency
CB, cUL, cULus, cUR, cURus, UL, URCB, cULus, cURusCB, ULCE, ULCSA, cUL, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
2904605
2904605
AC/DC DIN RAIL SUPPLY 12V 30W
Phoenix Contact
49
In Stock
113
Factory
1 : ¥713.02000
Box
Box
Active
AC or DC
1
100 ~ 240 VAC
110V
250V
12V
-
-
-
-
-
2.5A
30W
4 kV
Hazardous Locations, Laboratory
90.9%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Universal Input
3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm)
CB, UL
290315x
2903158
AC/DC DIN RAIL SUPPLY 12V 120W
Phoenix Contact
39
In Stock
94
Factory
1 : ¥1,339.02000
Bulk
Bulk
Active
AC or DC
1
100 ~ 240 VAC
110V
250V
12V
-
-
-
-
-
10A
120W
3 kV
Industrial, ITE (Commercial)
88.7%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Universal Input
4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm)
CE, UL
2904600
2904600
AC/DC DIN RAIL SUPPLY 24V 120W
Phoenix Contact
133
In Stock
1,808
Factory
1 : ¥1,536.55000
Box
Box
Active
AC
1
100 ~ 250 VAC
-
-
24V
-
-
-
-
-
5A
120W
4 kV
ITE (Commercial)
89%
-25°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing
4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm)
CSA, cUL, cURus
QUINT-40 SERIES
2866750
AC/DC DIN RAIL SUPPLY 24V 120W
Phoenix Contact
742
In Stock
4,329
Factory
1 : ¥1,814.28000
Box
Box
Active
AC
1
100 ~ 240 VAC
-
-
24V
-
-
-
-
-
5A
120W
4 kV
ITE (Commercial)
90%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm)
CB, cULus, cURus
QUINT-90 SERIES
2866776
AC/DC DIN RAIL SUPPLY 24V 480W
Phoenix Contact
371
In Stock
749
Factory
1 : ¥3,369.96000
Box
Box
Active
AC
1
100 ~ 240 VAC
-
-
24V
-
-
-
-
-
20A
480W
4 kV
ITE (Commercial)
93%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
4.92" L x 3.54" W x 5.12" H (125.0mm x 90.0mm x 130.0mm)
CB, cULus, cURus
2904374
2904374
AC/DC DIN RAIL SUPPLY 5V 25W
Phoenix Contact
21
In Stock
303
Factory
1 : ¥353.70000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
5V
-
-
-
-
-
5A
25W
4 kV
ITE (Commercial)
84%
-40°C ~ 85°C (With Derating)
IP20, Universal Input
3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm)
CB, cUL, cULus, cUR, cURus, UL, UR
QUINT-60 SERIES
2866718
AC/DC DIN RAIL SUPPLY 12V 180W
Phoenix Contact
18
In Stock
1 : ¥5,514.94000
Box
Box
Active
AC
1
100 ~ 240 VAC
-
-
12V
-
-
-
-
-
15A
180W
4 kV
ITE (Commercial)
89%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)
CB, cULus, cURus
2866695
2866695
AC/DC DIN RAIL SUPPLY 48V 960W
Phoenix Contact
16
In Stock
55
Factory
1 : ¥8,879.00000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
-
-
48V
-
-
-
-
-
20A
960W
3 kV
ITE (Commercial)
93%
-25°C ~ 70°C (With Derating)
Adjustable Output, IP20, Load Sharing, Universal Input
4.92" L x 7.09" W x 5.12" H (125.0mm x 180.0mm x 130.0mm)
CB, cULus, cURus
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.