Audio Connectors

Results: 8
Manufacturer
CUI DevicesGlobTek, Inc.
Series
-SJ1
Packaging
BagBulkTray
Connector Type
Phone JackPhone Plug
Gender
FemaleMale
Signal Lines
MonoStereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter
0.091" (2.30mm)0.098" (2.50mm)0.102" (2.60mm)0.138" (3.50mm)0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts3 Conductors, 3 Contacts3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Termination
SolderSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-CoverMounting Hardware, Thread LockStrain Relief
Insulation Color
-Black
Operating Temperature
-25°C ~ 70°C-25°C ~ 85°C-20°C ~ 85°C0°C ~ 40°C-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SJ1-2503A
SJ1-2503A
CONN JACK STEREO 2.5MM R/A
CUI Devices
35,372
In Stock
1 : ¥6.08000
Bag
-
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
3 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
-
-
-
MP-2501A
MP-2501A
AUDIO PLUG, 2.5 MM, STRAIGHT, MO
CUI Devices
6,288
In Stock
1 : ¥10.75000
Bag
-
Bag
Active
Phone Plug
Male
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.091" (2.30mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Cover
Black
-25°C ~ 70°C
MP3-3501
MP3-3501
CONN PLUG MONO 3.5MM 2COND
CUI Devices
67,427
In Stock
1 : ¥11.08000
Bag
-
Bag
Active
Phone Plug
Male
Mono
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Strain Relief
-
0°C ~ 40°C
SJ1-3533
SJ1-3533
CONN JACK STEREO 3.5MM R/A
CUI Devices
4,399
In Stock
1 : ¥16.42000
Tray
Tray
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole, Right Angle
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 85°C
MJ-2508
MJ-2508
CONN JACK MONO 2.5MM R/A
CUI Devices
3,351
In Stock
1 : ¥7.63000
Bag
-
Bag
Active
Phone Jack
Female
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.102" (2.60mm)
2 Conductors, 3 Contacts
Single Switch
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 85°C
MP3-2501
MP3-2501
CONN PLUG MONO 2.5MM 2COND
CUI Devices
970
In Stock
1 : ¥10.75000
Bag
-
Bag
Active
Phone Plug
Male
Mono
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
0.098" (2.50mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
Strain Relief
-
0°C ~ 40°C
MJ-3502, MJ-3502N
MJ-3502N
CONN JACK MONO 3.5MM R/A
CUI Devices
23,594
In Stock
1 : ¥12.31000
Bag
-
Bag
Active
Phone Jack
Female
Mono
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder Eyelet(s)
Unshielded
-
-
-20°C ~ 85°C
G-1360(N)
G-1360(N)
3.5 MINIATURE PHONE JACK W/OUT P
GlobTek, Inc.
223
In Stock
1 : ¥3.45000
Bulk
-
Bulk
Active
Phone Jack
Female
Mono
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
2 Conductors, 3 Contacts
Single Switch
Panel Mount, Through Hole, Right Angle
Solder Eyelet(s)
Shielded
Cover
Black
-
Showing
of 8

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.