Analog Switches, Multiplexers, Demultiplexers

Results: 9
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedonsemiSTMicroelectronicsTexas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
On-State Resistance (Max)
400mOhm400mOhm (Typ)500mOhm600mOhm850mOhm900mOhm5.2Ohm15Ohm
Channel-to-Channel Matching (ΔRon)
3mOhm20mOhm40mOhm50mOhm60mOhm100mOhm (Max)150mOhm300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V1.65V ~ 4.3V1.65V ~ 5.5V1.8V ~ 5.5V
Switch Time (Ton, Toff) (Max)
12ns, 8ns13ns, 8ns15ns, 13ns23ns, 8.5ns50ns, 30ns50ns, 50ns70ns, 75ns78ns, 58ns150µs, 2µs
-3db Bandwidth
19MHz50MHz80MHz85MHz100MHz220MHz800MHz-
Charge Injection
-7pC5pC7pC30pC38pC40pC52pC-
Channel Capacitance (CS(off), CD(off))
2.8pF5pF18pF19.5pF21pF45pF50pF55pF60pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)2nA5nA20nA100nA1µA
Crosstalk
-110dB @ 20kHz-85dB @ 100kHz-80dB @ 100kHz-78dB @ 1MHz-75dB @ 100kHz-70dB @ 100kHz-66dB @ 10MHz-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
10-UFQFN10-UFQFN, CSP10-WFQFN
Supplier Device Package
10-LFCSP-UQ (1.6x1.3)10-miniQFN (1.4x1.8)10-QFN (1.8x1.4)10-UQFN (1.5x2)10-UQFN (1.8x1.4)10-UQFN (2.0x1.5)10-UTQFN (1.4x1.8)10-WQFN (1.4x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10_UQFN_4207268_3c
TS5A23159RSER
IC SWITCH SPDTX2 900MOHM 10UQFN
Texas Instruments
7,522
In Stock
1 : ¥8.42000
Cut Tape (CT)
3,000 : ¥3.58567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
900mOhm
50mOhm
1.65V ~ 5.5V
-
13ns, 8ns
100MHz
-7pC
18pF
20nA
-64dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (2.0x1.5)
MINIQFN-10L Pkg
DG2735ADN-T1-GE4
IC SW SPDTX2 500MOHM 10MINIQFN
Vishay Siliconix
2,238
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.82980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
500mOhm
60mOhm
1.65V ~ 4.3V
-
78ns, 58ns
50MHz
-
55pF
2nA
-70dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-miniQFN (1.4x1.8)
10-LFCSP-UQ
ADG854BCPZ-REEL7
IC SWITCH SPDTX2 850MOHM 10LFCSP
Analog Devices Inc.
6,016
In Stock
1 : ¥26.35000
Cut Tape (CT)
3,000 : ¥13.24682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
850mOhm
20mOhm
1.8V ~ 5.5V
-
23ns, 8.5ns
100MHz
30pC
19.5pF
10pA (Typ)
-85dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN, CSP
10-LFCSP-UQ (1.6x1.3)
10-QFN
STG3682QTR
IC SWITCH SPDT X 2 5.2OHM 10QFN
STMicroelectronics
23,929
In Stock
1 : ¥33.49000
Cut Tape (CT)
3,000 : ¥16.80784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
5.2Ohm
300mOhm
1.65V ~ 4.3V
-
15ns, 13ns
800MHz
5pC
5pF
20nA
-78dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-QFN (1.8x1.4)
10-UQFN RSW
TS3A5223RSWR
IC SWITCH SPDTX2 600MOHM 10UQFN
Texas Instruments
21,199
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.92930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
600mOhm
50mOhm
1.65V ~ 3.6V
-
70ns, 75ns
80MHz
40pC
50pF
5nA
-75dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN
PI3A268CZMEX
IC SWITCH SPDTX2 400MOHM 10UQFN
Diodes Incorporated
7,834
In Stock
27,000
Factory
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥4.20725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
400mOhm (Typ)
40mOhm
1.65V ~ 4.3V
-
50ns, 50ns
85MHz
52pC
21pF
1µA
-80dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
10-UQFN
PI5A23157ZUAEX
IC SWITCH SPDT X 2 15OHM 10UQFN
Diodes Incorporated
6,906
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.33783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
15Ohm
150mOhm
1.65V ~ 5.5V
-
12ns, 8ns
220MHz
7pC
2.8pF
1µA
-66dB @ 10MHz
-40°C ~ 125°C
Surface Mount
10-UFQFN
10-UQFN (1.5x2)
MAX4992EVB+T
MAX4992EVB+T
IC SWITCH SPDTX2 500MOHM 10UTQFN
Analog Devices Inc./Maxim Integrated
9,616
In Stock
2,500
Factory
1 : ¥21.76000
Cut Tape (CT)
2,500 : ¥9.96860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
500mOhm
3mOhm
1.8V ~ 5.5V
-
150µs, 2µs
-
-
45pF
100nA
-110dB @ 20kHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UTQFN (1.4x1.8)
10-VQFN_488AQ
NS5A4684SMNTBG
IC SWITCH SPDTX2 400MOHM 10WQFN
onsemi
0
In Stock
15,000
Factory
Check Lead Time
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥2.75411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
400mOhm
100mOhm (Max)
1.65V ~ 5.5V
-
50ns, 30ns
19MHz
38pC
60pF
100nA
-70dB @ 100kHz
-40°C ~ 85°C (TA)
Surface Mount
10-WFQFN
10-WQFN (1.4x1.8)
Showing
of 9

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.