Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,590 In Stock | 1 : ¥9.35000 Tube | - | Tube | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 38V | 1.5A (Switch) | 33kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,537 In Stock 53,121 Marketplace | 1 : ¥10.20000 Tube | - | Bulk Tube | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 100kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
681 In Stock | 1 : ¥8.25000 Tube | - | Tube | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 38V | 1.5A (Switch) | 33kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |