MC34063ABN | |
---|---|
DigiKey Part Number | 497-7412-5-ND |
Manufacturer | |
Manufacturer Product Number | MC34063ABN |
Description | IC REG BUCK BST ADJ 1.5A 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ABN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.39000 | ¥83.90 |
50 | ¥7.96360 | ¥398.18 |
100 | ¥6.54220 | ¥654.22 |
250 | ¥6.11516 | ¥1,528.79 |
500 | ¥5.40416 | ¥2,702.08 |
1,000 | ¥4.26648 | ¥4,266.48 |
2,500 | ¥3.98203 | ¥9,955.08 |
5,000 | ¥3.78294 | ¥18,914.70 |