Gates and Inverters

Results: 2
Series
74HCS74LV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterNAND Gate
Number of Circuits
46
Number of Inputs
12
Features
Schmitt TriggerSchmitt Trigger Input
Voltage - Supply
2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA20 µA
Current - Output High, Low
7.8mA, 7.8mA12mA, 12mA
Input Logic Level - Low
0.75V ~ 1.5V1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V1.75V ~ 3.5V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74LV14ADR
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
7,015
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,500 : ¥1.20336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
20 µA
12mA, 12mA
0.75V ~ 1.5V
1.75V ~ 3.5V
10.6ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HCS00QDRQ1
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
4,050
In Stock
1 : ¥5.27000
Cut Tape (CT)
2,500 : ¥1.85242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.