Single Diodes

Results: 2
Manufacturer
Central Semiconductor CorpDiodes Incorporated
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
100 V200 V
Current - Average Rectified (Io)
3A10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A880 mV @ 10 A
Current - Reverse Leakage @ Vr
100 µA @ 200 V500 µA @ 100 V
Package / Case
DO-214AB, SMCPowerDI™ 5
Supplier Device Package
PowerDI™ 5SMC
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
G15H150D5
SBR10U200P5-13
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
7,312
In Stock
735,000
Factory
1 : ¥9.44000
Cut Tape (CT)
5,000 : ¥3.71292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 200 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
4,876
In Stock
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥3.67835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.