CMSH3-100 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH3-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.27400 | ¥72.74 |
100 | ¥5.65900 | ¥565.90 |
500 | ¥4.79682 | ¥2,398.41 |
1,000 | ¥3.90754 | ¥3,907.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67849 | ¥11,035.47 |
6,000 | ¥3.50333 | ¥21,019.98 |
9,000 | ¥3.34164 | ¥30,074.76 |