Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,034 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Schottky | 100 V | 10A | 800 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
17,025 In Stock | 1 : ¥7.47000 Tube | - | Tube | Active | Schottky | 60 V | - | 750 mV @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 60 V | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
278 In Stock | 1 : ¥9.11000 Tube | Tube | Active | Schottky | 150 V | 10A | 1.2 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | - | Through Hole | TO-220-3 | TO-220-3 | -55°C ~ 150°C |