V10150S-E3/4W | |
---|---|
DigiKey Part Number | V10150S-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V10150S-E3/4W |
Description | DIODE SCHOTTKY 150V 10A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V10150S-E3/4W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
50 | ¥7.32800 | ¥366.40 |
100 | ¥5.80760 | ¥580.76 |
500 | ¥4.92228 | ¥2,461.14 |
1,000 | ¥4.00975 | ¥4,009.75 |
2,000 | ¥3.77471 | ¥7,549.42 |
5,000 | ¥3.59496 | ¥17,974.80 |
10,000 | ¥3.42903 | ¥34,290.30 |