Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,427 In Stock | 1 : ¥11.08000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.138" (3.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | 0°C ~ 40°C | ||
5,780 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.098" (2.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | -20°C ~ 70°C | |||
970 In Stock | 1 : ¥10.75000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.098" (2.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | 0°C ~ 40°C | ||
3,977 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | Phone Plug | Male | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.098" (2.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | -30°C ~ 85°C | ||
38 In Stock | 1 : ¥21.18000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 2.50mm (3/32", Sub Mini, Miniature) - Headphone | - | - | - | Free Hanging (In-Line) | Solder | Unshielded | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥3.45000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.091" (2.30mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | Black | -25°C ~ 70°C |