Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Nisshinbo Micro Devices Inc.UMW
Series
LM2594HVR1271x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3.6V4.5V
Voltage - Input (Max)
30V40V
Voltage - Output (Min/Fixed)
5V5.5V
Current - Output
1A1.5A
Frequency - Switching
150kHz2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)12-WFDFN Exposed Pad
Supplier Device Package
8-SOPDFN3030-12B
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,101
In Stock
1 : ¥16.41000
Cut Tape (CT)
3,000 : ¥9.77596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.6V
30V
5.5V
-
1A
2MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
12-WFDFN Exposed Pad
DFN3030-12B
LM2594HVM-5.0
LM2594HVM-5.0
IC REG BUCK 5V 1.5A 8SOP
UMW
4,646
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥16.04427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1.5A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.