Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 In Stock | 1 : ¥53.44000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.467" (37.25mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
273 In Stock | 1 : ¥109.93000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 2.367" (60.11mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 12 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Green | Threaded Mating Lock | 1 | |||
13 In Stock | 1 : ¥53.44000 Bulk | Bulk | Active | Header, Male Pins | Quick Connect - 0.110" (2.80mm), Solder Eyelet | 1.467" (37.25mm) | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | 6 | Screw Mount - Front Flange | 0.150" (3.81mm) | 300 V | 8 A | - | Black | Threaded Mating Lock | 1 |