DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥180.62000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 24-DIP Module (600 mil, 7 Leads) | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | - | - | - | - | |||
15 In Stock | 1 : ¥98.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 500mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 100°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | Enable, Active Low | EN | 55032 Class A | |||
29 In Stock | 1 : ¥307.05000 Tube | Tube | Active | Isolated Module | 1 | 18V | 72V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
5 In Stock | 1 : ¥615.41000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C | 81% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 8.6mm) | - | - | - | - | |||
5 In Stock | 1 : ¥891.01000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | - | - | - | |||
1 In Stock | 1 : ¥762.31000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 830mA, 830mA | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 8-DIP Module, 7 Leads | 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥303.06900 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock Check Lead Time | 9 : ¥645.27222 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 63°C | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 8 : ¥617.65250 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 1.67A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 8-DIP Module, 7 Leads | 2.00" L x 1.60" W x 0.45" H (50.8mm x 40.6mm x 11.4mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥927.71000 Bulk | Bulk | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | - | Through Hole | 8-DIP Module, 7 Leads | 2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm) | - | - | - | - |