Motor Drivers, Controllers

Results: 2
Manufacturer
Microchip Technologyonsemi
Series
-FanSense™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
Pre-Driver - Half Bridge (3)Pre-Driver - Low Side
Technology
-Bipolar
Applications
Fan ControllerGeneral Purpose
Voltage - Supply
3V ~ 5.5V5.5V ~ 9V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MC33039DR2G
IC MOTOR DRIVER 5.5V-9V 8SOIC
onsemi
12,952
In Stock
1 : ¥16.83000
Cut Tape (CT)
2,500 : ¥7.40684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Controller - Speed
Pre-Driver - Half Bridge (3)
Parallel
Bipolar
-
General Purpose
-
5.5V ~ 9V
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TC646BEOA
IC MOTOR DRIVER 3V-5.5V 8SOIC
Microchip Technology
1,804
In Stock
1 : ¥14.62000
Tube
Tube
Active
-
Brushless DC (BLDC)
Controller - Speed
Pre-Driver - Low Side
Parallel
-
-
Fan Controller
-
3V ~ 5.5V
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.