LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,321 In Stock | 1 : ¥3.57000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 10mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.2V | 20mA | 110° | Through Hole | - | 565nm | - | Radial | Rectangular 2mmx5mm | - | 7.00mm | ||
13,528 In Stock | 1 : ¥6.12000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | White | Diffused | 29mcd Green, 54mcd Red | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 110° | Through Hole | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | Radial | Bi-color Rectangular | - | 7.00mm |