Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,320 In Stock | 1 : ¥52.62000 Bulk | Bulk | Active | Lug, Grounding | 1/4 Stud | Two Stud Holes | 0.080" (2.03mm) | 2.240" (56.90mm) | 0.480" (12.19mm) | Free Hanging (In-Line) | Crimp, Barrel | 6 AWG | Non-Insulated | - | Blue | |||
1,944 In Stock | 1 : ¥58.13000 Bulk | Bulk | Active | Rectangular Tongue | 1/4 Stud | Two Stud Holes | 0.090" (2.29mm) | 2.260" (57.40mm) | 0.550" (13.97mm) | Free Hanging (In-Line) | Crimp, Barrel | 4 AWG | Non-Insulated | - | Gray |