LED Emitters - Infrared, UV, Visible

Results: 2
Manufacturer
Marktech OptoelectronicsTT Electronics/Optek Technology
Wavelength
860nm890nm
Voltage - Forward (Vf) (Typ)
1.45V2V
Viewing Angle
60°110°
Operating Temperature
-40°C ~ 100°C (TA)-20°C ~ 80°C (TA)
Package / Case
RadialTO-18-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
OP29(3,8)x(x)
OP293A
EMITTER IR 890NM 100MA TO-18
TT Electronics/Optek Technology
11,069
In Stock
1 : ¥6.55000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
890nm
2V
60°
Top View
-40°C ~ 100°C (TA)
Through Hole
TO-18-2
MTE8600N2
MTE8600N2
EMITTER IR 860NM 100MA RADIAL
Marktech Optoelectronics
12,720
In Stock
1 : ¥29.24000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
-
860nm
1.45V
110°
Top View
-20°C ~ 80°C (TA)
Through Hole
Radial
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.