Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥264.87000 Box | Box | Active | Hybrid, Dual Shaft | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | - | 60.89 / 430 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | - | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -10°C ~ 50°C | 4.6 Ohms | - | |||
37 In Stock | 1 : ¥417.20000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 1.2 A | 400.0 | 0.9° | - | 16 / 113 | Square - 1.440" L x 1.440" W (36.58mm x 36.58mm) | 14 | 0.197" (5.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Wire Leads | -20°C ~ 50°C | 3 Ohms | Round Shaft |