LED Indication - Discrete

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
200mcd350mcd
Voltage - Forward (Vf) (Typ)
2.2V3.4V
Wavelength - Dominant
525nm630nm
Wavelength - Peak
523nm639nm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED - highlighted orange
HSMZ-A100-R00J1
LED RED CLEAR 2PLCC SMD
Broadcom Limited
31,733
In Stock
1 : ¥5.78000
Cut Tape (CT)
2,000 : ¥1.82836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
350mcd
Round with Flat Top
2.20mm Dia
2.2V
20mA
120°
Surface Mount
630nm
639nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMZ-A100-T00J1
LED RED CLEAR 2PLCC SMD
Broadcom Limited
48,551
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,000 : ¥1.80825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
350mcd
Round with Flat Top
2.20mm Dia
2.2V
20mA
120°
Surface Mount
630nm
639nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMM-A101-R00J1
LED GREEN CLEAR 2PLCC SMD
Broadcom Limited
43,905
In Stock
1 : ¥11.39000
Cut Tape (CT)
2,000 : ¥3.84799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
200mcd
Round with Flat Top
2.20mm Dia
3.4V
20mA
120°
Surface Mount
525nm
523nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
LED - highlighted orange
HSMM-A100-S00J1
LED GREEN CLEAR 2PLCC SMD
Broadcom Limited
32,234
In Stock
1 : ¥13.09000
Cut Tape (CT)
2,000 : ¥4.40916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
350mcd
Round with Flat Top
2.20mm Dia
3.4V
20mA
120°
Surface Mount
525nm
523nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.