Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290,000 In Stock | 1,000 : ¥0.64193 Bag | - | Bag | Active | Standard, Locking | 8" | 2.17" (55.00mm) | 0.098" (2.50mm) | 0.673' (205.00mm, 8.07") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
143,000 In Stock | 1,000 : ¥0.87154 Bag | - | Bag | Active | Standard, Locking | 11.75" | 3.35" (85.00mm) | 0.181" (4.60mm) | 0.984' (300.00mm, 11.81") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
73,000 In Stock | 1,000 : ¥0.95656 Bulk | Bulk | Active | Standard, Locking | 8" | 2.00" (50.80mm) | 0.098" (2.50mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
193,800 In Stock | 100 : ¥0.78470 Bag | - | Bag | Active | Standard, Locking | 8" | 1.97" (50.00mm) | 0.181" (4.60mm) | 0.663' (202.00mm, 7.95") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
500 In Stock | 100 : ¥4.16390 Bag | - | Bag | Active | Standard, Locking | 8" | 1.97" (50.00mm) | 0.181" (4.60mm) | 0.663' (202.00mm, 7.95") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
1,000 In Stock | 1,000 : ¥0.96191 Bag | - | Bag | Active | Standard, Locking | 7.5" | 1.97" (50.00mm) | 0.138" (3.50mm) | 0.623' (190.00mm, 7.48") | Free Hanging (In-Line) | 30 lbs (13.61 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
500 In Stock | 500 : ¥7.37446 Bag | - | Bag | Active | Standard, Locking | 15.25" | 4.13" (104.90mm) | 0.300" (7.62mm) | 1.270' (387.00mm) | Free Hanging (In-Line) | 120 lbs (54.43 kg) | Heat Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥21.35000 Bag | - | Bag | Active | Standard, Locking | 30" | 8.86" (225.00mm) | 0.300" (7.62mm) | 2.493' (760.00mm) | Free Hanging (In-Line) | 120 lbs (54.43 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |