Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock 124 Factory | 1 : ¥124.38000 Bulk | Bulk | Active | Box | 3.150" L x 1.673" W (80.00mm x 42.50mm) | 0.906" (23.00mm) | 5.27in² (34.0cm²) | End Panel(s) | Metal, Aluminum | Natural | 0.047" (1.20mm) | Card Guides | - | - | |||
92 In Stock 69 Factory | 1 : ¥154.79000 Bag | Bag | Active | Box | 3.150" L x 2.126" W (80.00mm x 54.00mm) | 0.906" (23.00mm) | 6.70in² (43.2cm²) | End Panel(s) | Metal, Aluminum | Blue | 0.060" (1.52mm) | Card Guides | - | - | |||
6 In Stock 20 Factory | 1 : ¥100.71000 Bulk | Bulk | Active | Box | 3.150" L x 1.673" W (80.00mm x 42.50mm) | 0.906" (23.00mm) | 5.27in² (34.0cm²) | End Panel(s) | Metal, Aluminum | Black | 0.047" (1.20mm) | Card Guides | - | - | |||
0 In Stock 1,351 Factory Check Lead Time | 1 : ¥154.79000 Bulk | Bulk | Active | Box | 3.150" L x 2.126" W (80.00mm x 54.00mm) | 0.906" (23.00mm) | 6.70in² (43.2cm²) | End Panel(s) | Metal, Aluminum | Black | 0.060" (1.52mm) | Card Guides | - | - |