Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477 In Stock 1,488 Factory | 1 : ¥58.40000 Bulk | Bulk | Active | Box | 3.346" L x 2.205" W (85.00mm x 56.00mm) | 1.535" (38.99mm) | 7.38in² (47.6cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 | |||
123 In Stock 281 Factory | 1 : ¥46.76000 Bulk | Bulk | Active | Enclosure | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 1.772" (45.00mm) | 9.92in² (64.0cm²) | Cover Included | ABS | Black | - | - | IP54 | UL94 V-0 | |||
88 In Stock 308 Factory | 1 : ¥82.29000 Bulk | Bulk | Active | Box | 4.409" L x 2.441" W (111.99mm x 62.00mm) | 1.213" (30.81mm) | 10.7in² (69cm²) | Cover Included | Polycarbonate | Translucent - Clear | 0.079" (2.01mm) | Card Guides | IP54 | UL94 V-0 | |||
2 In Stock 87 Factory | 1 : ¥82.29000 Bulk | Bulk | Active | Box | 4.409" L x 2.441" W (111.99mm x 62.00mm) | 1.213" (30.81mm) | 10.7in² (69cm²) | Cover Included | Polycarbonate | Translucent - Red | 0.079" (2.01mm) | Card Guides | IP54 | UL94 V-0 | |||
23 In Stock 79 Factory | 1 : ¥66.48000 Bulk | Bulk | Active | Enclosure | 3.150" L x 3.150" W (80.00mm x 80.00mm) | 1.772" (45.00mm) | 9.92in² (64.0cm²) | Cover Included | ABS | White | - | - | IP54 | UL94 V-0 |