Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,612 In Stock | 1 : ¥224.62000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 8Gbit | 256M x 32 | LVSTL | 1.6 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V, 1.7V ~ 1.95V | -40°C ~ 105°C (TC) | Surface Mount | 200-TFBGA | 200-FBGA (10x14.5) | ||
193 In Stock | 1 : ¥88.75000 Tray | - | Tray | Active | - | Non-Volatile | FLASH | FLASH - NAND (MLC) | 128Gbit | 16G x 8 | eMMC_5.1 | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) |