AS4C256M32MD4-062BAN | |
---|---|
DigiKey Part Number | 1450-AS4C256M32MD4-062BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M32MD4-062BAN |
Description | IC DRAM 8GBIT LVSTL 200FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C256M32MD4-062BAN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-FBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.62000 | ¥224.62 |
10 | ¥211.21400 | ¥2,112.14 |
25 | ¥203.88560 | ¥5,097.14 |
40 | ¥197.43975 | ¥7,897.59 |
136 | ¥173.80213 | ¥23,637.09 |
272 | ¥169.12559 | ¥46,002.16 |