Wire to Board

Results: 5
Manufacturer
Adam TechKYOCERA AVXWAGO Corporation
Series
205920609276EB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch
0.098" (2.50mm)0.118" (3.00mm)0.157" (4.00mm)
Current
3 A6 A9 A
Voltage
150 V250 V300 V320 V
Wire Gauge
18-24 AWG18-26 AWG20-24 AWG22-26 AWG
Wire Termination
Screwless - Leg Spring, Push-In SpringScrewless - Push Button Clamp
Features
-Solder Retention
Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2059-302/998-403
2059-302/998-403
SMD PCB TERMINAL BLOCK; 0.5 MM;
WAGO Corporation
13,894
In Stock
1 : ¥10.67000
Cut Tape (CT)
1,750 : ¥4.06854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.118" (3.00mm)
Horizontal with Board
3 A
250 V
22-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
2,496
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,000 : ¥2.33052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
300 V
18-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
009276002021106
009276002021106
TERM BLK 2POS SIDE ENT 2.5MM SMD
KYOCERA AVX
6,016
In Stock
1 : ¥6.40000
Cut Tape (CT)
1,000 : ¥3.53387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
250 V
18-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
2,029
In Stock
1 : ¥9.61000
Tray
Tray
Active
1
2
0.098" (2.50mm)
Horizontal with Board
6 A
150 V
20-24 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
Solder Retention
Black
2060-452/998-404
2060-452/998-404
SMD PCB TERMINAL BLOCK; PUSH-BUT
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥4.44430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.157" (4.00mm)
Horizontal with Board
9 A
320 V
18-24 AWG
Surface Mount
Screwless - Push Button Clamp
-
White
Showing
of 5

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.