DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥228.14000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 7 Leads | 0.91" L x 0.83" W x 0.39" H (23.2mm x 21.1mm x 10.0mm) | - | - | - | |||
30 In Stock | 1 : ¥313.69000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 40 : ¥195.75775 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1A | 5 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | - | Through Hole | Module | 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm) | - | - | - |