Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,550 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥9.53199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | - | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation, Status Flag | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
8,906 In Stock | 1 : ¥20.28000 Cut Tape (CT) 3,000 : ¥9.26868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | - | 50A | 100A | 4.5V ~ 5.5V | 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation | Over Current, Over Temperature, Shoot-Through, UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
2,723 In Stock | 1 : ¥22.08000 Cut Tape (CT) 3,000 : ¥9.26476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Synchronous Buck Converters | PWM | Inductive, Capacitive | Power MOSFET | - | 50A | - | 4.5V ~ 5.5V | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Bootstrap Circuit, Diode Emulation, Status Flag | Shoot-Through, UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
2,681 In Stock | 1 : ¥23.29000 Cut Tape (CT) 3,000 : ¥9.77640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | General Purpose | Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | - | 50A | 100A | 4.5V ~ 5.5V | 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation | Over Current, Over Temperature, Shoot-Through, UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L |