SIC638CD-T1-GE3 | |
---|---|
DigiKey Part Number | SIC638CD-T1-GE3TR-ND - Tape & Reel (TR) SIC638CD-T1-GE3CT-ND - Cut Tape (CT) SIC638CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC638CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP55-31L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 50A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® MLP55-31L | |
Supplier Device Package | PowerPAK® MLP55-31L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.83500 | ¥198.35 |
25 | ¥18.71520 | ¥467.88 |
100 | ¥15.94510 | ¥1,594.51 |
250 | ¥14.97172 | ¥3,742.93 |
500 | ¥13.10038 | ¥6,550.19 |
1,000 | ¥10.85459 | ¥10,854.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.26476 | ¥27,794.28 |