Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥198.18000 Tube | Tube | Active | - | 1700 V | 108 A | 255 A | 3.7V @ 15V, 30A | 937 W | 5.9mJ (on), 3.3mJ (off) | Standard | 140 nC | 28ns/150ns | 850V, 30A, 2.7Ohm, 15V | 160 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | PLUS247™-3 | |||
1,221 In Stock 870 Factory | 1 : ¥74.46000 Tube | Tube | Active | - | 1700 V | 40 A | 100 A | 3.8V @ 15V, 16A | 310 W | 2.1mJ (on), 1.5mJ (off) | Standard | 56 nC | 11ns/140ns | 850V, 16A, 10Ohm, 15V | 19 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
292 In Stock | 1 : ¥109.85000 Tube | Tube | Active | - | 1700 V | 58 A | 140 A | 4V @ 15V, 24A | 500 W | 3.6mJ (on), 1.76mJ (off) | Standard | 96 nC | 16ns/155ns | 850V, 24A, 5Ohm, 15V | 170 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) | |||
0 In Stock 690 Factory Check Lead Time | 30 : ¥97.14933 Tube | Tube | Active | - | 1700 V | 108 A | 255 A | 3.7V @ 15V, 30A | 937 W | 5.9mJ (on), 3.3mJ (off) | Standard | 140 nC | 28ns/150ns | 850V, 30A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXTH) |